• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3483239 910 GKSM 6x25 Plasterboard screw 26.4 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = other
  • Drill hole diameter = 7.5 mm
  • Dowel length = 26.4 mm
  • With thread = No
  • With screw = No
(Ø)

6 mm

Product type

Plasterboard screw

Length

26.4 mm

Screw diameter

7.5 mm

Dim

(Ø x L) 6 mm x 26.4 mm

Suitable for

Plasterboard

Content

100 pc(s)

Outside Ø

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955883 OBO Bettermann 3483239 910 GKSM 6x25 Plasterboard screw 26.4 mm 100 pc(s)

Description

For fixing components in plasterboard or fiber composite plates. Min. Panel thickness: 5 mm

This text is machine translated.