• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3498393 N-K 6-5/44 A4 Nail plug 44 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Impact
  • Mounting device = other
  • Surface = untreated
  • Drill hole diameter = 6 mm
  • Length = 44 mm
  • Min. Drill hole depth = 40 mm
  • With approval = Yes
  • Self-drilling = No
(Ø)

6 mm

Product type

Nail plug

Material

Stainless steel

Length

44 mm

Screw diameter

6 mm

Dim

(Ø x L) 6 mm x 44 mm

Suitable for

Concrete

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956377 OBO Bettermann 3498393 N-K 6-5/44 A4 Nail plug 44 mm 1 pc(s)

Description

The Nagelganker N can be used for multiple fixtures not wear systems in indoor and outdoor areas in torn and cracked concrete and combines the advantages of a bolt anchor with an even easier installation. The nail plug needs only into the drill hole is to be stapled. When the load spread to the nail plug independently and anchored in the drill hole. European Technical Approval ETA -11/0240, including characteristic values under fire exposure to fire resistance duration R120.

This text is machine translated.