• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5021332 RD 8-PVC Fittings 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor diameter = 8 mm
  • The number of individual wires = 1
  • Conductor material = Steel
  • Property Conductor Material = semi hard.
  • Surface = hot-dip galvanised
  • High-voltage solid-insulated design = No
Product type

Fittings

Manufacturer part #

5021332

Length

100 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955891 OBO Bettermann 5021332 RD 8-PVC Fittings 1 pc(s)

Description

Round conductors with plastic sheath (according to DIN EN 50164-2), meet the requirements of VDE0185-305 (IEC 62305)

This text is machine translated.

What kind of Lightning Protection Products are you looking for?