• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5021480 RD 8-CU Round wire 100 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire diameter 8 mm
  • Conductor cross-section: 50 mm²
  • Outer diameter including cover / coating: 8 mm
  • Number of single wires: 1
  • Conductor material: Copper
  • Property conductor material: Soft
  • Surface protection: Untreated
  • Jacket material: Without
  • Colour: Other
  • High-voltage resistant insulated design: No.
Product type

Round wire

Manufacturer part #

5021480

Length

100 m

Content

100 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406275 OBO Bettermann 5021480 RD 8-CU Round wire 100 m

Description

Can be used as a lead and earthing conductor according to DIN EN 62561-2 (VDE 0185-561-2)
Complies with the requirements of VDE 0185-305 (IEC 62305)

This text is machine translated.

Scope of delivery

  • 1 x 100 m round wire

What kind of Lightning Protection Products are you looking for?