• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5021644 RD 8-V4A Cable 125 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire diameter 8 mm
  • Conductor cross-section: 50 mm²
  • Outer diameter including cover / coating: 8 mm
  • Number of single wires: 1
  • Conductor material: Stainless steel
  • Material quality conductor material: Stainless steel (V4A)
  • Property conductor material: Other
  • Surface protection: Untreated
  • Jacket material: Without
  • Colour: Other
  • High-voltage resistant insulated design: No.
Product type

Cable

Manufacturer part #

5021644

Length

125 m

Content

125 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406269 OBO Bettermann 5021644 RD 8-V4A Cable 125 m

Description

Can be used as a discharge according to DIN EN 62561-2 (VDE 0185-561-2)
Complies with the requirements of VDE 0185-305 (IEC 62305)
RD 10-V4A for applications in ground
According to DIN 18014 foundation earth standard, V4A is required in the earth

This text is machine translated.

Scope of delivery

  • 1 x 125 m cable

What kind of Lightning Protection Products are you looking for?