Material quality conductor material: Stainless steel (V4A)
Property conductor material: Other
Surface protection: Untreated
Jacket material: Without
Colour: Other
High-voltage resistant insulated design: No.
Product type
Round wire
Manufacturer part #
5021647
Length
80 m
Content
80 m
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3406274 OBO Bettermann 5021647 RD 10-V4A/50kg Round wire 80 m
Description
Can be used as an earth conductor according to DIN EN 62561-2 (VDE 0185-561-2) Complies with the requirements of VDE 0185-305 (IEC 62305) RD 10-V4A for applications in ground According to DIN 18014 foundation earth standard, V4A is required in the earth
This text is machine translated.
Scope of delivery
1 x 80 m round wire
Description
Can be used as an earth conductor according to DIN EN 62561-2 (VDE 0185-561-2) Complies with the requirements of VDE 0185-305 (IEC 62305) RD 10-V4A for applications in ground According to DIN 18014 foundation earth standard, V4A is required in the earth
This text is machine translated.
Scope of delivery
1 x 80 m round wire
What kind of Lightning Protection Products are you looking for?