User & Safety Instructions 2739869 OBO Bettermann 5080359 PDP-2x2-12-D-OS Data network surge protection Surge protection for: 40 mm busbar 10 kA 1 pc(s)
Description
Pluggable data cable protection type 1+2/D1+C2 for use in measurement, Control and regulation technology - Protection device for multi-wire systems - Direct shielding earthing - frequency range up to 100 MHz - Earthing possible via the DIN rail or connection cable - Low overall width of 12.5 mm - High system availability - no signal interruption without protection module - With optical signaling and possibility for remote signaling via the power supply PDP-PS Application: Universal lightning and surge protection for data transfer devices in the MSR technology.
This text is machine translated.
Description
Pluggable data cable protection type 1+2/D1+C2 for use in measurement, Control and regulation technology - Protection device for multi-wire systems - Direct shielding earthing - frequency range up to 100 MHz - Earthing possible via the DIN rail or connection cable - Low overall width of 12.5 mm - High system availability - no signal interruption without protection module - With optical signaling and possibility for remote signaling via the power supply PDP-PS Application: Universal lightning and surge protection for data transfer devices in the MSR technology.
This text is machine translated.
What kind of Overvoltage Protection are you looking for?