• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5083400 TV 4+1 Data network surge protection 0.8 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC = 130 V
  • The highest continuous voltage DC = 185 V
  • Nominal surge current (8/20) 0.8 kA
  • Nominal load current = 2 A
  • Protection level = 800 V
  • Protection level wire/wire = 800 V
  • Protection level wire/Earth = 800 V
  • Frequency = 0.5. 0.5 MHz
  • Cut-off frequency = 2800 MHz
  • Mounting type = surface
  • Connection 1 = F-connector
  • Surge arrester monitoring = No
  • With remote signalling contact = No
  • Explosion tested design = No
Product type

Data network surge protection

Leakage current

0.8 kA

Manufacturer part #

5083400

Factory colour

Multicolour

Content

1 pc(s)

Mounting type

Surface-mount

Weight

0.37

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966631 OBO Bettermann 5083400 TV 4+1 Data network surge protection 0.8 kA 1 pc(s)

Description

Coaxial Data line protection for TV reception systems, protection of up to four satellite cables and a terrestrial line, for example, DVB-T. Easy to fit using the screws and holder. Connection with F-Connector. Optimum transmission behavior in 75 Ohm technology. Application: Protection of TV and SAT systems, multi-switches, receivers as well as DVB-T Receivers

This text is machine translated.

What kind of Lightning Protection Products are you looking for?