Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Connectors & CablesConnectorsTelecom & IT ConnectorsLSA Plus Connectors

OBO Bettermann 5084012 OBO LSA-T-LEI LSA disconnect pin White Content: 1 pc(s)

EAN:
Part number:
Item no:
An LSA-Plus distribution block with numbered connections and colour-coded markings for cable connections in network technology.
An LSA-Plus distribution block with numbered connections and colour-coded markings for cable connections in network technology.
Technical drawing of a rectangular connector, 129.5 mm long and 21.5 mm high, showing front and side views with contacts.
1/2
Factory colour
White
Dim
(L x W x H) 20 x 126 x 31 mm
Content
1 pc(s)
Width
126 mm
Height
31 mm
OBO Bettermann
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description

Technical specifications

  • Design = Disconnect pin, connection type = LSA-Plus, option to install surge protection = yes, Max. Number of double wires (DA) = 10
Factory colour

White

Dim

(L x W x H) 20 x 126 x 31 mm

Content

1 pc(s)

Width

126 mm

Height

31 mm

Length

20 mm

Type

LSA-T-LEI

26-20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959878 OBO Bettermann 5084012 OBO LSA-T-LEI LSA disconnect pin White Content: 1 pc(s)

Description

Disconnect pin type: LSA-T-LEI Art.-No.: 5084012

This text is machine translated.

Description

Disconnect pin type: LSA-T-LEI Art.-No.: 5084012

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list