• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5088420 5088420 Generator junction box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of inputs: 1
  • Max. Voltage range DC 900 V
  • Width 286 mm
  • Height: 202 mm
  • Depth: 125 mm
  • String safeguard: Without
  • Protection class (IP) IP66
  • Impact strength: IK07
  • Test class type 1: Yes
  • Test class type 2: Yes
  • Test class type 3: No.
  • Monitoring function: No.
  • Operating temperature -25..65°C
  • Max. output current 41 A
  • Colour: grey
  • Number of cable entries: 12
  • Type of introduction: Screw connection
Product type

Generator junction box

Dim

(W x H x D) 286.00 x 202.00 x 125.00 mm

Factory colour

Grey

Content

1 pc(s)

Width

286.00 mm

Height

202.00 mm

Depth

125.00 mm

IP66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162042 OBO Bettermann 5088420 5088420 Generator junction box

Description

Generator connection box type 1+2 for photovoltaic systems for the connection of 3 x 1 string. For DC-protection of the inverter.

Varistor, pluggable, with separating device in error-resistant Y-circuit according to VDE 0100-712 (50539-12)
Low DC protection level: < 3.0 kV (Uoc max = 900 VDC)
3 protective devices each with 2 clamping points up to 6 mm² pre-installed in the housing, up to 41 A DC per terminal
Polycarbonate housing (IP66), UV resistant for outdoor use, including cable fitting set and pressure compensation element

Additional measures may be required if there is a danger of condensation due to wind, ice, temperature or sun!

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?