System solution for the lightning and surge protection (type 1+2 900V DC) of PV inverters with 4 separate inputs (MPP tracker) ready in the housing pre-assembled. The arrester with error-resistant Y-circuit with 3 varistors for use according to VDE 0100-712, pluggable with dynamic Disconnection device disconnects and visual function display are characterised by a low DC protection level< 3.0 kV. The housing including Cable screwing set, with IP65 degree of protection, made from polycarbonate is UV-resistant and suitable for outdoor use. Per protective device are already pre-installed 4 clamping points up to 6 mm² 4 (+) pole via fuse holder 10x38 unfitted, 4 (-) poles connected in parallel up to 30 A per terminal. The simple, fast and secure connection of the DC cable via the continuity series terminal enables an optimum protection against the electrical inverter. The protective devices are in accordance with the maximum sum of open-circuit voltage (uoc) of the PV-string. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!
This text is machine translated.
Description
System solution for the lightning and surge protection (type 1+2 900V DC) of PV inverters with 4 separate inputs (MPP tracker) ready in the housing pre-assembled. The arrester with error-resistant Y-circuit with 3 varistors for use according to VDE 0100-712, pluggable with dynamic Disconnection device disconnects and visual function display are characterised by a low DC protection level< 3.0 kV. The housing including Cable screwing set, with IP65 degree of protection, made from polycarbonate is UV-resistant and suitable for outdoor use. Per protective device are already pre-installed 4 clamping points up to 6 mm² 4 (+) pole via fuse holder 10x38 unfitted, 4 (-) poles connected in parallel up to 30 A per terminal. The simple, fast and secure connection of the DC cable via the continuity series terminal enables an optimum protection against the electrical inverter. The protective devices are in accordance with the maximum sum of open-circuit voltage (uoc) of the PV-string. In the event of danger, condensation by wind, ice, temperature or sun are necessary additional measures required!
This text is machine translated.
What kind of Lightning Protection Products are you looking for?