User & Safety Instructions 3163023 OBO Bettermann 5088657 OBO Bettermann Verr PV system solution in housing 4 PV string PVG-C1000K 400 PV activator unit 1
Description
System solution for PV inverters with 1 separate MPP trackers
Varistor arresters, pluggable with separator in error-resistant Y-circuit according to VDE 0100-712 (50539-12) Low DC protection level: < 4.0 kV (Uoc max = 1000V DC with V20-C/0-500PV) 8 clamping points up to 6 mm² are already pre-installed in the housing for each protection device, up to 30 A DC per terminal Pre-assembled in polycarbonate housing (IP66), UV-resistant for outdoor use, including cable gland set
For DC-protection of the inverter of PV-systems. Additional measures may be required if there is a danger of condensation due to wind, ice, temperature or sun!
System solution for PV inverters with 1 separate MPP trackers
Varistor arresters, pluggable with separator in error-resistant Y-circuit according to VDE 0100-712 (50539-12) Low DC protection level: < 4.0 kV (Uoc max = 1000V DC with V20-C/0-500PV) 8 clamping points up to 6 mm² are already pre-installed in the housing for each protection device, up to 30 A DC per terminal Pre-assembled in polycarbonate housing (IP66), UV-resistant for outdoor use, including cable gland set
For DC-protection of the inverter of PV-systems. Additional measures may be required if there is a danger of condensation due to wind, ice, temperature or sun!
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?