• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5088693 VG-BC DCPH-MS600 Surge protection device 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 2
  • Nominal voltage DC = 600 V
  • Remote signalling = No
  • Signaling on the device = optical
  • Test class = type 1 and 2
  • Ausblasend = No
Product type

Surge protection device

Surge protection for

PV systems

Nominal voltage

600 V

Manufacturer part #

5088693

Content

1 pc(s)

Number of pins

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960496 OBO Bettermann 5088693 VG-BC DCPH-MS600 Surge protection device 1 pc(s)

Description

System solution for PV inverter with 1 MPP tracker. Varistor arrester, pluggable with Disconnection device disconnects in error-resistant Y-circuit according to VDE 0100-712 (50539-12). Low DC protection level:< 2.6 kV (uoc max = 600 V DC with V50-B + C/0-300 PV/V20-C/0-300 PV). Per protective device are 10 clamping points up to 6 mm² are already pre-installed in the housing, up to 30 A DC per terminal. Pre-assembled in polycarbonate casing (IP65), UV-resistant for outdoor use, incl. cable screwing set. The DC-the protection of the inverter of PV systems.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?