• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5092828 FC-RJ-D Surge protection device 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 275V
  • The highest continuous voltage DC: 275V
  • Nominal surge current (8/20) 3 kA
  • Connection (Information Technology): RJ12
  • Protection level L-N: 1.52 kV
  • Protection level L-PE/N-PE: 1.2 kV
  • Signal nominal voltage DC: 1.5 V
  • Signal cut-off frequency: 0.7 MHz
  • Signaling on the device: optical
  • With remote signalling contact: no
Product type

Surge protection device

Surge protection for

Phone/fax (RJ11)

Leakage current

3 kA

Nominal voltage

230 V AC

Type

Installation type: Adapter

Manufacturer part #

5092828

Factory colour

White

Dim

(W x H x D) 63.3 x 103.3 x 78.8 mm

Width

63.3 mm

Height

103.3 mm

Depth

78.8 mm

Content

1 pc(s)

Packaging type

Single

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957809 OBO Bettermann 5092828 FC-RJ-D Surge protection device 1 pc(s)

Description

Combined overvoltage protection type 3 according to EN 61643-11 (class D according to VDE 0675 part 6-11), intended for use on telephone systems and end devices (fax, telephones, modems, NTBAs). VDE-tested, disconnecting device and function display, increased touch protection, Incl. 0.5 m connection cable RJ 12, highest continuous voltage RJ-connection 200V (DC), cut-off frequency: 700kHz, DSL-capable

This text is machine translated.