• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5093277 DS-SMA W/W Surge protection device 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 130 V
  • The highest continuous voltage DC: 180 V
  • Nominal load current 10 A
  • Protection level wire/wire: 800 V
  • Protection level wire/Earth: 800 V
  • Track 1: antenna coaxial plug
Product type

Surge protection device

Operating temperature

-40 to +80 °C

IP40

Manufacturer part #

5093277

Compatible with (details)

High frequency cables

Dim

(L x W) 44.6 mm x 27.8 mm

Length

44.6 mm

Width

27.8 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959162 OBO Bettermann 5093277 DS-SMA W/W Surge protection device 1 pc(s)

Description

Coaxial data line protection devices for basic protection - high impulse current carrying capacity 5 kA (10/350) - simple mounting (adapter plug), m = plug, w = socket - optimum transmission behavior - with SMA connector W/W - including OBO quick clamp for easy installation - 50-O technology Application: Wireless and data technology with SMA plug

This text is machine translated.