• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5095162 V20-2-280 Surge arrester 20 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 280 V
  • Size: 2 TE
  • Protection level: 1.3 kV
  • Max. Conductor cross-section (inflexible) (on/multi-wired): 35mm²
  • Max. Conductor cross-section (flexible) (fine): 25 mm²
  • Protection level L-N: 1.3 kV
  • With remote signalling contact: no
  • Integrated fusing: no
  • Signaling on the device: optical
  • Test class type 2: yes
Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

230 V AC

Type

Installation type: TH 35 standard mounting rail

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

5095162

Dim

(W x H x D) 35.6 x 90 x 78.5 mm

Width

35.6 mm

Height

90 mm

Depth

78.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956434 OBO Bettermann 5095162 V20-2-280 Surge arrester 20 kA 1 pc(s)

Description

The V20 surge suppressor halogen-free plastic and is suitable for a surge protection potential compensation (IEC 60364-4-44 according to VDE 0100-443). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The Surge controller is particularly suitable for the equipotential bonding in the main and sub-distributors, depending on the type in the range of TN-networks. Thanks to the high-performance varistors, the discharge capacity up to 40 kA (8/20) per pole. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible.

This text is machine translated.