The MCF50-NAR combination arrester type 1+2 for lightning protection potential equalization according to VDE 0185-305 (IEC 62305) is suitable for use in the pre-counter range according to VDE-AR-N 4100. The MCF50-NAR can be used in buildings with lightning protection or in connection with overhead power supply in TN-S and TT systems. It is mounted on 40 mm busbars in the connection compartment on the line side. The protection level of <=1.5 kV protects the terminals in the system. The lightning current dissipative capacity is 50 kA (10/350) total and 12.5 kA (10/350) per pole, sequence extinguishing up to 50 kA with a max. pre-fuse up to 160 A GL/GG.
This text is machine translated.
Description
The MCF50-NAR combination arrester type 1+2 for lightning protection potential equalization according to VDE 0185-305 (IEC 62305) is suitable for use in the pre-counter range according to VDE-AR-N 4100. The MCF50-NAR can be used in buildings with lightning protection or in connection with overhead power supply in TN-S and TT systems. It is mounted on 40 mm busbars in the connection compartment on the line side. The protection level of <=1.5 kV protects the terminals in the system. The lightning current dissipative capacity is 50 kA (10/350) total and 12.5 kA (10/350) per pole, sequence extinguishing up to 50 kA with a max. pre-fuse up to 160 A GL/GG.
This text is machine translated.
What kind of Overvoltage Protection are you looking for?