• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5097615 VF48-AC/DC Surge protection device 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 60 V
  • The highest continuous voltage DC 80 V
  • Nominal load current 20 A
  • Nominal surge current (8/20) (L-N): 0.7 kA
  • Number of pins: 2
  • With remote signalling contact: no
  • Signaling on the device: optical
  • Test class type 3: yes
  • With noise filter: no
Product type

Surge protection device

Leakage current

0.7 kA

Nominal voltage

48 V AC

Type

Installation type: TH 35 standard mounting rail

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

5097615

Dim

(W x H x D) 17.5 x 90 x 60.5 mm

Width

17.5 mm

Height

90 mm

Depth

60.5 mm

Content

1 pc(s)

Packaging type

Piece

Number of pins

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957803 OBO Bettermann 5097615 VF48-AC/DC Surge protection device 1 pc(s)

Description

Suitable for direct and alternating voltage systems, with screw less terminals, Y-circuit

This text is machine translated.