• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5097939 VF2-230-AC/DC-FS Surge protection device 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC: 255 V
  • The highest continuous voltage DC: 350V
  • Nominal load current 20 A
  • Number of pins: 2
  • With remote signalling contact: yes
  • Signaling on the device: optical
  • Test class type 3: yes
  • With noise filter: no
Product type

Surge protection device

Nominal voltage

230 V AC

Type

Installation type: TH 35 standard mounting rail

Operating temperature

-40 to +80 °C

IP20

Manufacturer part #

5097939

Dim

(W x H x D) 17.5 x 90 x 60.5 mm

Width

17.5 mm

Height

90 mm

Depth

60.5 mm

Content

1 pc(s)

Packaging type

Piece

Number of pins

2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956420 OBO Bettermann 5097939 VF2-230-AC/DC-FS Surge protection device 1 pc(s)

Description

With remote signalling: potential free NC contact for function monitoring, with installation-friendly, screw less terminals, in space-saving, 17.5 mm grid dimension, Y-circuit

This text is machine translated.