• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5098412 MDP-4 D-5-EX Surge protection device 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal voltage AC = 5 V
  • The highest continuous voltage AC = 7 V
  • The highest continuous voltage DC = 10 V
  • Nominal load current = 0.58 A
  • Protection level wire/wire = 35 V
  • Protection level wire/Earth = 800 V
  • Signaling on the device = without
  • Mounting type = TH 35 standard mounting rail
  • Connection 1 = terminal
  • With remote signalling contact = No
  • Explosion tested design = Yes
Product type

Surge protection device

Surge protection for

Switchboards

Nominal voltage

5 V

Manufacturer part #

5098412

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965927 OBO Bettermann 5098412 MDP-4 D-5-EX Surge protection device 1 pc(s)

Description

Flash barrier for intrinsically safe measuring circuits, protective device for multi-core systems with direct shield earthing, ex-tested for intrinsically safe measuring circuits - High Bandwidth up to 100 MHz Application: universal use on 35 mm top hat profile rail in any conventional manifold

This text is machine translated.

What kind of Lightning Protection Products are you looking for?