The internal schaltungsstrukur permits the use in a wide range of measurement and control circuits from voltage-controlled signal applications up to 4-20 mA sensors. The capacitance and inductance arms protective circuit allows the use in the DC area to - 100 M Hz-Signalen. With the help of the test device life control can be integrated protective elements in running test, without which the actual measuring circuit affected or interrupted. The removal of the protection device or the disconnection of the signal circuit is not necessary. Optionally, it is possible single or multiple flash barriers to be connected to each other via a common ground bridge
This text is machine translated.