• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 511 18 3366189 Raised head nails (Ø x L) 2 mm x 18 mm Steel tempered 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head shape = lens head
Product type

Raised head nails

Length

18 mm

Content

1000 pc(s)

Material

Steel

Dim

(Ø x L) 2 mm x 18 mm

Material properties

tempered

(Ø)

2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958900 OBO Bettermann 511 18 3366189 Raised head nails (Ø x L) 2 mm x 18 mm Steel tempered 1000 pc(s)

Description

With safety head made of polyethylene.

This text is machine translated.

What kind of Nails are you looking for?