• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5215552 157 F-VA 230 Fittings 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of conductor = with clip
  • Conductor diameter = 8..8 mm
  • Application = roof surface at an angle
  • Mounting type = screw
  • Material of the holder = rust free steel (V2A)
  • Material of the carrier = rust free steel (V2A)
  • Length of the carrier = 230 mm
Product type

Fittings

Manufacturer part #

5215552

Length

230 mm

Content

1 pc(s)

Mounting type

Screw fastening

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961653 OBO Bettermann 5215552 157 F-VA 230 Fittings 1 pc(s)

Description

Roof Lead Holder - for tile roofs - lower part and cable holder made of stainless steel (V2A) - Incl. holes in the lower part for fast installation length: 230 Material: stainless steel, rust-free material 1.4301 fit: Rd 8

This text is machine translated.

What kind of Lightning Protection Products are you looking for?