• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5218997 165 R-8-10 Fittings 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type conductor=with clip clamp
  • Conductor diameter=8..10 mm
  • Application=flat roof
  • Mounting type=other
  • Holder material=plastic
  • Material of the carrier=concrete
  • Length of carrier=140 mm
Product type

Fittings

Manufacturer part #

5218997

Length

140 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960033 OBO Bettermann 5218997 165 R-8-10 Fittings 10 pc(s)

Description

Roof cable holder for flat roofs, for round conductors, with plastic holder made of polyethylene, black, stone made of frost-resistant concrete, weight 1 kg, stone separable into plastic and concrete (recyclable)

This text is machine translated.

Scope of delivery

  • 10 roof cable holders.

What kind of Lightning Protection Products are you looking for?