• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5317258 270 8-10 CU Fittings 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The type of connector = fold terminal
  • Suitable for round conductor diameter = 8 to 10 mm
  • Clamping Range = 0 to 10 mm
  • Material = copper
  • Surface = untreated
  • Type of attachment screws = hexagon screw
Product type

Fittings

Manufacturer part #

5317258

Content

10 pc(s)

Max. clamping range

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961652 OBO Bettermann 5317258 270 8-10 CU Fittings 10 pc(s)

Description

With 2 hexagonal screws M6 x 12, 2 hexagonal screws M6 x 16 and 1 hexagonal screw M6x10 (F)

This text is machine translated.

What kind of Lightning Protection Products are you looking for?