• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5325315 319 10 Fittings

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The type of connector = clamp-type
  • Suitable for round conductor diameter = 10 to 10 mm
  • Mounting hole = 11 mm
  • Material = Mal.
  • Surface = diving hot-dip galvanised
  • Type of attachment screws = hexagon screw
Product type

Fittings

Manufacturer part #

5325315

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957579 OBO Bettermann 5325315 319 10 Fittings

Description

With fixing hole and 2 cap screws M8 x 16, steel screws, hot-dip galvanised

This text is machine translated.

What kind of Lightning Protection Products are you looking for?