• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5327075 Bracket 25 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type = Screws
  • Connector type/component = hole
  • Thread (metric) = 8
  • Suitable for flange thickness = 70..70 mm
  • Scharnierend = No
  • Hinge adjustable = No
  • Material = Steel
  • Surface = hot-dip galvanised
Product type

Bracket

Component

Cable duct support

Content

25 pc(s)

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965336 OBO Bettermann 5327075 Bracket 25 pc(s) Metal

Description

With bore 11 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?