• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5401879 101 ALU-3000 HVI pole 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 3000 mm
  • Diameter 16 mm
  • Design: Support rod with thread
  • Material: Aluminium
  • Surface protection: Untreated
  • Connection: Round wire
  • High-voltage resistant insulated design: No.
Product type

HVI pole

Type

Catch rod with thread

Manufacturer part #

5401879

Dim

(L x W x H) 3000.00 x 16 x 3000 mm

Length

3000.00 mm

Width

16 mm

Height

3000 mm

Content

1 pc(s)

Material (details)

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159886 OBO Bettermann 5401879 101 ALU-3000 HVI pole 1 pc(s)

Description

Suitable for wind loads according to Eurocode 1: DIN EN 1991-1-4
From a free length of >2.5 m an additional mounting e.g. insulated is made
Spacer recommended
Ø 16 mm, aluminum
For pedestal system with M16 internal thread

This text is machine translated.

What kind of Lightning Protection Products are you looking for?