• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5402880 101 3B-8000 HVI pole 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 8000 mm
  • Diameter 40 mm
  • Design: Catching rod with stand
  • Material: Aluminium
  • Surface protection: Untreated
  • High-voltage resistant insulated design: No.
Product type

HVI pole

Type

Fixing rod with stand

Manufacturer part #

5402880

Length

8000.00 mm

Content

1 pc(s)

Material (details)

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159882 OBO Bettermann 5402880 101 3B-8000 HVI pole 1 pc(s)

Description

Suitable for wind loads according to Eurocode 1: DIN EN 1991-1-4
Rejuvenated catching rod
Suitable for 40mm isFang tripod and isFang carrier systems

This text is machine translated.

What kind of Lightning Protection Products are you looking for?