Max. Equivalent separation distance s (solid building materials): 0.75 m.
Product type
Cable
Manufacturer part #
5408008
Factory colour
Black
Length
100 m
Content
100 m
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3406243 OBO Bettermann 5408008 isCon Pro 75 SW Cable 100 m
Description
Please refer to the installation instructions for the installation of the OBO iSCON® Pro cable.
High-voltage resistant, insulated conductor without sliding discharge For maintaining the separation distance according to IEC 62305-2-4 (VDE 0185-305-3) Tested in accordance with IEC/EN 62561-1 (VDE 0185-561-1) with H1/150 kA Equivalent separation distance se = 0.75 m (air) and se = 1.5 m (solid building material) Tested according to IEC TS 62561-8 (VDE V 0185-561-8) halogen-free Fire load 3.3 kWh/m
This text is machine translated.
Scope of delivery
1 x 100 m cable
Description
Please refer to the installation instructions for the installation of the OBO iSCON® Pro cable.
High-voltage resistant, insulated conductor without sliding discharge For maintaining the separation distance according to IEC 62305-2-4 (VDE 0185-305-3) Tested in accordance with IEC/EN 62561-1 (VDE 0185-561-1) with H1/150 kA Equivalent separation distance se = 0.75 m (air) and se = 1.5 m (solid building material) Tested according to IEC TS 62561-8 (VDE V 0185-561-8) halogen-free Fire load 3.3 kWh/m
This text is machine translated.
Scope of delivery
1 x 100 m cable
What kind of Lightning Protection Products are you looking for?