• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5408020 isCon IN con PRE Fittings 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 23 mm
  • Stainless steel
Product type

Fittings

Leakage current

200 kA

Manufacturer part #

5408020

Width

23 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957758 OBO Bettermann 5408020 isCon IN con PRE Fittings 1 pc(s)

Description

For the isCon premium cable connection and laying the cable in the insulated fishing pole screw assembly - including shrink sleeve and allen key-tested up to 200 kA (Lightning Protection Class I)

This text is machine translated.

What kind of Lightning Protection Products are you looking for?