• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5408105 Conduit 3000.00 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 3000 mm
  • Design: Catching rod
  • Material: Other
  • Surface protection: Untreated
Product type

Conduit

Length

3000.00 mm

Content

1 pc(s)

Material (details)

others

Type

Catch rod

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159891 OBO Bettermann 5408105 Conduit 3000.00 mm 1 pc(s)

Description

For installing insulated catching equipment in accordance with VDE 0185-305 (IEC 62305).
UV-stabilized and weather-proof
Constant temperature range -50°C to +100°C.
Material factor km= 0.7

This text is machine translated.

What kind of Cable Trunking are you looking for?