• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5408936 isFang IN 6000 HVI pole 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 6000 mm
  • Diameter 50 mm
  • Design: Catching rod
  • Material: Other
  • Surface protection: Untreated
  • Connection: Round wire
  • High-voltage resistant insulated design: Yes
Product type

HVI pole

Type

Catch rod

Manufacturer part #

5408936

Length

6000.00 mm

Height

6000 mm

Content

1 pc(s)

Material (details)

others

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159889 OBO Bettermann 5408936 isFang IN 6000 HVI pole 1 pc(s)

Description

For routing the OBO iSCON® Pro+ lead in the pipe
For mounting on the building structure with carrier isCatch
Suitable for wind loads according to Eurocode 1: DIN EN 1991-1-4
Including connecting element (iSCON IN connect type)
Including electrical connection (type iSCON IN PAE)

This text is machine translated.

What kind of Lightning Protection Products are you looking for?