Earth fixed point with axis-for connection to earth systems, derivatives and reinforcement contact plate: Ø 80 mm made of stainless steel, stainless steel (V4A) with M10 and M12 thread - Incl. Cover made of plastic for simple installation - with connection bolts 180 mm (V4A) thread: M10/M12 material: stainless steel, material 1.4404 Weight: 23.9 kg/100 pcs. Type: 205 DG L180V4A Art.-No.: 5420022
This text is machine translated.
Description
Earth fixed point with axis-for connection to earth systems, derivatives and reinforcement contact plate: Ø 80 mm made of stainless steel, stainless steel (V4A) with M10 and M12 thread - Incl. Cover made of plastic for simple installation - with connection bolts 180 mm (V4A) thread: M10/M12 material: stainless steel, material 1.4404 Weight: 23.9 kg/100 pcs. Type: 205 DG L180V4A Art.-No.: 5420022
This text is machine translated.
What kind of Lightning Protection Products are you looking for?