• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5420504 200 V4A-1500 Protective ground 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 1500 mm
  • Diameter = 16 mm
  • Tapered 16mm to 10mm = No
  • With connection holes = No
  • Material = rust free steel (V4A)
Product type

Protective ground

Manufacturer part #

5420504

Dim

(Ø x L) 16 mm x 1500 mm

Length

1500 mm

Content

10 pc(s)

(Ø)

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961255 OBO Bettermann 5420504 200 V4A-1500 Protective ground 10 pc(s)

Description

Angekuppt Erdeinfuhrung-sided Material: length: 1500 nominal size Ø: 16 Weight: 242 kg/100 pcs. Type: 200 V 4 A-1500 Art.-No.: 5420504

This text is machine translated.

What kind of Lightning Protection Products are you looking for?