• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5430720 Connecting lug 2000 mm, Overvoltage protection Stainless steel Stainless steel 5 pc(s)

1/2
Product type
Overvoltage protection
Factory colour
Stainless steel
Content
5 pc(s)
Material
Stainless steel
Length
2000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = connection flag, material = rust free steel (V4A), surface = untreated
Product type

Overvoltage protection

Factory colour

Stainless steel

Content

5 pc(s)

Material

Stainless steel

Length

2000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955111 OBO Bettermann 5430720 Connecting lug 2000 mm, Overvoltage protection Stainless steel Stainless steel 5 pc(s)

Description

Connecting lug suitable for use in lightning protection and earthing systems according to DIN EN 62561-2 (VDE 0185-561-2), corresponds to the requirements of the VDE 0185-305 (IEC 62305). Round conductor made of stainless steel V4A 1.4404/1 .4571 can, according to the foundation earth electrodes standard DIN 18014, also in the ground can be used as a terminal lugs.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?