• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6001848 Cover 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Upper section width 298 mm
  • Material thickness 0.75 mm.
  • Suitable for cable channel: No.
  • Suitable for lattice truss channel: Yes
  • Suitable for cable conductor: No.
  • Length: 3000 mm
  • Mounting type: Snap-in
  • Suitable for functional preservation: No.
  • Material: Steel
  • Stainless steel, stained: No.
  • Material quality: Other
  • Surface protection: Zinc-plated strip
Product type

Cover

Supplied length

3000 mm

Content

3 m

Dim

(L x W) 3 m x 298 mm

Length

3 m

Width

298 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406979 OBO Bettermann 6001848 Cover 3 m

Description

Lockable lid for mesh channels. Protects cables and wires from damages and impurities and humidity from above. Suitable for indoor use without special requirements.

This text is machine translated.

Scope of delivery

  • 1 x 3 m coverage

What kind of Cable Ducts are you looking for?