• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6001862 Cover 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Upper section width 97 mm
  • Material thickness 0.8 mm.
  • Suitable for cable channel: No.
  • Suitable for lattice truss channel: Yes
  • Suitable for cable conductor: No.
  • Length: 3000 mm
  • Mounting type: Snap-in
  • Suitable for functional preservation: No.
  • Material: Stainless steel
  • Stainless steel, stained: No.
  • Material quality: Rust and acid-resistant steel
  • Surface protection: Other
Product type

Cover

Component

Lid

Supplied length

3000 mm

Content

3 m

Dim

(L x W) 3 m x 97 mm

Length

3 m

Width

97 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406975 OBO Bettermann 6001862 Cover 3 m

Description

Lockable lid for mesh channels. Protects cables and wires from damages and impurities and humidity from above. Suitable for food or chemical industry.

This text is machine translated.

Scope of delivery

  • 1 x 3 m coverage

What kind of Cable Ducts are you looking for?