• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6003698 Wire chute (L x W x H) 3 m x 600.00 mm x 155.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Profile shape: U-shape
  • Height: 155 mm
  • Width 600 mm
  • Wire diameter 6 mm.
  • Length: 3000 mm
  • Usable cross-section: 88800 mm²
  • Design: Without connectors
  • Screwless connector: No.
  • Integrated partition: Without
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Colour: Other
  • Load test type according to IEC 61537: Type II.
  • Weight: 6.42 kg / m
Product type

Wire chute

Type

Without connectors

Content

3 m

Dim

(L x W x H) 3 m x 600.00 mm x 155.00 mm

Length

3 m

Width

600.00 mm

Height

155.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406560 OBO Bettermann 6003698 Wire chute (L x W x H) 3 m x 600.00 mm x 155.00 mm 3 m

Description

Girder groove made from point-welded steel wires with side height 155 mm.

This text is machine translated.

Scope of delivery

  • 1 x 3 m Grid groove

What kind of Cable Ducts are you looking for?