• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6005556 Wire chute (L x W x H) 3 m x 75.00 mm x 125.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Profile shape: G-shape
  • Height: 125 mm
  • Width 75 mm
  • Wire diameter 3.9 mm.
  • Length: 3000 mm
  • Usable cross-section: 6100 mm²
  • Built: Built-in connector
  • Screwless connectors: Yes
  • Integrated partition: Without
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Stainless steel
  • Material quality: Stainless steel 304 (1.4301)
  • Surface protection: Untreated
  • Colour: Other
  • Load test type according to IEC 61537: Type II.
  • Weighs 1.08 kg/m.
Product type

Wire chute

Type

Integrated connector

Content

3 m

Dim

(L x W x H) 3 m x 75.00 mm x 125.00 mm

Length

3 m

Width

75.00 mm

Height

125.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406467 OBO Bettermann 6005556 Wire chute (L x W x H) 3 m x 75.00 mm x 125.00 mm 3 m

Description

Grisly groove in the G-shape made from point welded steel wires with different side heights and widths.
Direct wall and ceiling mounting possible Load details for the different types of installation are available on request.

This text is machine translated.

Scope of delivery

  • 1 x 3 m Grid groove

What kind of Cable Ducts are you looking for?