• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6010006 Stepladder 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Footpath height 50 mm
  • Climbing track width: 300 mm
  • Length: 3000 mm
  • Side holes: Yes
  • Clearance 300 mm
  • Execution of rung: Profile unperforated
  • Side panel type (open)
  • Suitable for functional preservation: Yes
  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
Product type

Stepladder

Supplied length

3000 mm

Content

3 m

Dim

(L x W x H) 3 m x 300 mm x 50 mm

Length

3 m

Width

300 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3407084 OBO Bettermann 6010006 Stepladder 3 m

Description

Heavy access ladder system for electrical functional maintenance according to DIN 4102 section 12. Approved clamps type 2056U/M. Supplied unassembled.

This text is machine translated.

Scope of delivery

  • 1 x 3 m ladder

What kind of Cable Ducts are you looking for?