• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6015406 Ceiling mount 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for grid gutter = Yes
  • Suitable for cable wire = No
  • Suitable for cable channel = No
  • Suitable for function receives = No
  • Material = Steel
  • Material good = other
  • Surface = galvanised
Product type

Ceiling mount

Component

Cable duct support

Content

10 pc(s)

Factory colour

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956906 OBO Bettermann 6015406 Ceiling mount 10 pc(s) Metal

Description

Center suspension for grid gutters, consisting of clamping piece type GKS 50 and C-profile rail, to the center suspension of mesh gutter with threaded rods, for screw-less mounting of grid gutter with the mesh size 50 x 100 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?