• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6015699 Mounting bracket 25 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = wall/ceiling bracket trapezium profile
  • Suitable for grid gutter = Yes
  • Suitable for cable wire = Yes
  • Suitable for cable channel = Yes
  • Gutter Attachment = screw
  • Suitable for function receives = No
  • Material = Steel
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Mounting bracket

Component

Cable duct support

Content

25 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966267 OBO Bettermann 6015699 Mounting bracket 25 pc(s) Metal

Description

Spacer bracket to aufstandern of mesh gutter on the floor or on wall, screw-free mounting of the grid groove on the spacer bracket

This text is machine translated.

What kind of Cable Ducts are you looking for?