• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6016545 Connector piece 50 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = Screw-less connector
  • Suitable for grid gutter = Yes
  • Suitable for cable wire = No
  • Suitable for cable channel = No
  • Suitable for grid gutter. 3.9 mm wire = 3.9.
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Connector piece

Component

Connector element

Content

50 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962892 OBO Bettermann 6016545 Connector piece 50 pc(s) Metal

Description

For screw and tool-free connection of grid gutters

This text is machine translated.

What kind of Cable Ducts are you looking for?