• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6017320 Elbow piece 20 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Angle Joints
  • Joint connector horizontal = No
  • Joint connector vertical = Yes
  • Connection type = screw connectors
  • Suitable for grid gutter = Yes
  • Suitable for cable wire = No
  • Suitable for cable channel = No
  • Suitable for cable support system height = 55 mm
  • Length = 178 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Elbow piece

Component

Connector piece

Supplied length

178 mm

Content

20 pc(s)

Factory colour

Metal

Length

178 mm

Height

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960211 OBO Bettermann 6017320 Elbow piece 20 pc(s) Metal

Description

Mounting angle 45°, to create a vertical sheet, for C-Grid Groove and grid gutter GR-magic with the page height 55 mm. Each with 2 clamping pieces of type KS 23/35

This text is machine translated.

What kind of Cable Ducts are you looking for?