• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6019064 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Connector piece

Component

Connector element

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 250 cm x 150 mm x 100 mm

Length

250 cm

Width

150 mm

Height

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964269 OBO Bettermann 6019064 Connector piece 1 pc(s) Metal

Description

Carrier strap for the right angle connection of I-stalks.

This text is machine translated.

What kind of Cable Ducts are you looking for?