• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6025048 Cable trunking (L x W x H) 2000 x 30 x 17.5 mm 16 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Usable cross-section: 375 mm²Halogen-free: no.Mounting type: Floor holes
Product type

Cable trunking

Type

Plastic

Content

16 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 30 x 17.5 mm

Length

2000 mm

Width

30 mm

Height

17.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2604704 OBO Bettermann 6025048 Cable trunking (L x W x H) 2000 x 30 x 17.5 mm 16 pc(s) Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.