• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6041030 T piece (W x H) 100 mm x 35 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 35 mm
  • Cable channels width = 100 mm
  • Design = T-piece horizontally
  • NATO-Hole Pattern = No
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = galvanised
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 100 mm x 35 mm

Width

100 mm

Height

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959549 OBO Bettermann 6041030 T piece (W x H) 100 mm x 35 mm 1 pc(s) Metal

Description

T-junction piece horizontally for all cable channels types with the page height 35 mm. With the top side of the eingerolltem spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?