• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6041204 Bend (W x H) 200 mm x 60 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = horizontal
  • Turn (angle) = 90°
  • Cable channels height = 60 mm
  • Cable channels width = 200 mm
  • Material thickness = 1.25 mm
  • Side holes = No
  • Mounting holes in the Ground = No
  • NATO-Hole Pattern = No
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Stainless steel
  • Stained = No
Product type

Bend

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 200 x 60 x 60 mm

Width

200 mm

Height

60 mm

Depth

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955463 OBO Bettermann 6041204 Bend (W x H) 200 mm x 60 mm 1 pc(s) Metal

Description

Bow 90° with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?