Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringElectrical Installation MaterialsElectrical WiringCable Ducts

OBO Bettermann 6041666 T piece (W x H) 400 mm x 85 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
Metal cable trunking corner piece with side mounting holes, suitable for use in electrical installations for corners.
Metal cable trunking corner piece with side mounting holes, suitable for use in electrical installations for corners.
Technical drawing of a metal plate with dimensions: width B plus 200, height B plus 100, and a drawn radius of 50.
1/2
OBO Bettermann
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H) 400 mm x 85 mm

Width

400 mm

Height

85 mm

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Factory colour
Dim
Width
Height
 
OBO Bettermann 6041030 T piece (W x H) 100 mm x 35 mm 1 pc(s) Metal
OBO Bettermann 6041030 T piece (W x H) 100 mm x 35 mm 1 pc(s) Metal

1959549

Unavailable
Conrad Electronic
Metal
(W x H) 100 mm x 35 mm
100 mm
35 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041032 T piece (W x H) 200 mm x 35 mm 1 pc(s) Metal
OBO Bettermann 6041032 T piece (W x H) 200 mm x 35 mm 1 pc(s) Metal

1960901

Unavailable
Conrad Electronic
Metal
(W x H) 200 mm x 35 mm
200 mm
35 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041034 T piece (W x H) 300 mm x 35 mm 1 pc(s) Metal
OBO Bettermann 6041034 T piece (W x H) 300 mm x 35 mm 1 pc(s) Metal

1962272

Unavailable
Conrad Electronic
Metal
(W x H) 300 mm x 35 mm
300 mm
35 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041320 T piece (W x H) 100 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041320 T piece (W x H) 100 mm x 60 mm 1 pc(s) Metal

1963611

Unavailable
Conrad Electronic
Metal
(W x H x D) 100 x 60 x 60 mm
100 mm
60 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041322 T piece (W x H) 150 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041322 T piece (W x H) 150 mm x 60 mm 1 pc(s) Metal

1956856

Unavailable
Conrad Electronic
Metal
(W x H) 150 mm x 60 mm
150 mm
60 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041324 T piece (W x H) 200 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041324 T piece (W x H) 200 mm x 60 mm 1 pc(s) Metal

1962274

Unavailable
Conrad Electronic
Metal
(W x H x D) 200 x 60 x 60 mm
200 mm
60 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041326 T piece (W x H) 300 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041326 T piece (W x H) 300 mm x 60 mm 1 pc(s) Metal

1955481

Unavailable
Conrad Electronic
Metal
(W x H) 300 mm x 60 mm
300 mm
60 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041328 T piece (W x H) 400 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041328 T piece (W x H) 400 mm x 60 mm 1 pc(s) Metal

1960902

Unavailable
Conrad Electronic
Metal
(L x W x H) 400 cm x 400 mm x 60 mm
400 mm
60 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041330 T piece (W x H) 500 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041330 T piece (W x H) 500 mm x 60 mm 1 pc(s) Metal

1966308

Unavailable
Conrad Electronic
Metal
(W x H) 500 mm x 60 mm
500 mm
60 mm
Minimum order quantity: 1
Multiple: 1
OBO Bettermann 6041332 T piece (W x H) 600 mm x 60 mm 1 pc(s) Metal
OBO Bettermann 6041332 T piece (W x H) 600 mm x 60 mm 1 pc(s) Metal

1959551

Unavailable
Conrad Electronic
Metal
(W x H) 600 mm x 60 mm
600 mm
60 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963614 OBO Bettermann 6041666 T piece (W x H) 400 mm x 85 mm 1 pc(s) Metal

Description

T-branch pieces with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

Description

T-branch pieces with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?

  • Cable clips
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list